You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Transmitter -
SEM104PT100
- Manufacturer:
- STATUS STATUS
- Manufacturer Part No:
- SEM104PT100
- Order Code:
- SN36356
- Product Range
- SEM104
- Technical Datasheet:
- SEM104PT100 Datasheet
Product Range Selector (SEM104)
See all from this product rangeProduct Overview
- Instrument is powered by the loop current, no additional power supply is required
- SEM104P uses a proven and reliable analogue design on the input and output sections of its circuits
- Reverse connection protected
- Response time
60ms to reach 70% of final value - Start-up time
4s and warm-up time is 180s to full accuracy - BS EN61326 EMC compatibility
- Ambient operating temperature range from 0 to 70°C
- Protection requirement
= IP65 recommended - 10µA/V loop volts sensitivity
- Dimensions of 42mm diameter and 23mm height and fixing centres 2 x 5.5mm holes on 33mm centres
Product Information
- :
- Pt100
- :
- Current
- :
- 1Channels
- :
- -
- :
- -
- :
- 30VDC
- :
- 1 Channel
- :
- DIN Rail
- :
- Non Isolated
- :
- SEM104
Technical Documents (2)
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.7536 (€78.42) | ( ) |
5+ | €53.8472 (€66.23) | ( ) |
10+ | €44.3352 (€54.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.