You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POST BOX RECTANGULAR - GREEN -
MB02G
- Manufacturer:
- STERLING SECURITY PRODUCTS STERLING SECURITY PRODUCTS
- Manufacturer Part No:
- MB02G
- Order Code:
- SR07142
- Product Range
- SS - MB
- Also Known As:
- GTIN UPC EAN: 5016567015581
Product Range Selector (SS - MB)
See all from this product rangeProduct Overview
- Strong galvanised steel
- Tough powder coating
- Front slot for posting with outwards opening letter flap
- Narrow style slot for security
- No spring so less chance of corrosion
- Drop front to access mail
- Supplied with secure lock with 2 keys
- Wall fixings supplied with fixing template
- Postbox capacity: 11 litres approx.
- Dimensions (HxWxD): 320 x 360 x 100mm
- Mailslot (HxW): 30 x 320mm
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €29.026 (€35.70) | ( ) |
| 3+ | €28.0485 (€34.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























