You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medium Thermostat Protector Flush Mounted with Key Lock -
STI-9105
- Manufacturer:
- STI STI
- Manufacturer Part No:
- STI-9105
- Order Code:
- SR09111
- Product Range
- STI - Thermostat Protectors
- Technical Datasheet:
- STI-9105 Datasheet
Product Range Selector (STI - Thermostat Protectors)
See all from this product rangeProduct Overview
- Offers protection against tampering, abuse and damage without affecting operation of thermostats
- Moulded from tough polycarbonate material
- Holes in the frame allow air to circulate freely
- Fast and easy installation
- Inner wall construction prevents tampering with dials and levers
- Cover backed by a 3-year guarantee against breakage in normal use
- For flush mount applications
- Polycarbonate tested from -40℃ to +49℃
- Supplied with a full fixing kit
- Internal Dimensions (WxH): 140x127mm
Product Information
- :
- STI - Thermostat Protectors
Technical Documents (1)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.3486 (€33.64) | ( ) |
3+ | €26.4822 (€32.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.