You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Diode, Transil 1.5KE Series, Unidirectional, 28.2 V, 45.7 V, DO-201, 2 Pins -
1.5KE33A
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- 1.5KE33A
- Order Code:
- SC21508
- Product Range
- Transil 1.5KE Series
- Technical Datasheet:
- 1.5KE33A Datasheet
Product Range Selector (Transil 1.5KE Series)
See all from this product rangeProduct Overview
- Unidirectional and bidirectional transient voltage suppressors
- Peak pulse power of 1500W
- Breakdown voltage ranges from 6.8V to 440V
- Fast response time
- High surge capability
- Low clamping factor
- Maximum operating temperature of 175°C
- Assembly flexibility with axial (DO-201) and SMD packages
- Best in class performance at full power even with high junction temperatures
Applications
Safety, Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- Transil 1.5KE Series
- :
- Unidirectional
- :
- 28.2V
- :
- 45.7V
- :
- DO-201
- :
- 2Pins
- :
- 31.4V
- :
- 34.7V
- :
- 1.5kW
- :
- 175°C
- :
- Through Hole
- :
- -
Technical Documents (2)
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.565 (€0.69) | ( ) |
| 10+ | €0.4859 (€0.60) | ( ) |
| 100+ | €0.3051 (€0.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























