You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Three Phase DC Brushless Motor Driver / Controller, 7V to 42V Supply, 52V / 5A/ 3 Outputs, PowerSO-20 -
L6234PD
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L6234PD
- Order Code:
- SC18053
- Product Range
- -
- Technical Datasheet:
- L6234PD Datasheet
Product Overview
- Cross conduction protection
- TTL compatible driver
- Thermal shutdown
- Intrinsic fast free wheeling diodes
- Input and enable function for each half bridge
Applications
Motor Drive & Control
Product Information
- :
- Half-Bridge Motor Driver
- :
- Three Phase Brushless DC
- :
- 3Outputs
- :
- 5A
- :
- 52V
- :
- SO PowerPAD
- :
- 20Pins
- :
- 7V
- :
- 42V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.5895 (€8.11) | ( ) |
| 10+ | €4.7035 (€5.79) | ( ) |
| 50+ | €4.3815 (€5.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























