You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, 7805, Fixed, LDO, 10V To 30V In, 5V And 0.1A Out, TO-92-3 -
L78L05ABZ
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L78L05ABZ
- Order Code:
- SC15743
- Product Range
- 7805 Voltage Regulators
Product Range Selector (7805 Voltage Regulators)
See all from this product rangeProduct Overview
- Short-circuit protection
- No external components are required
- Available in either ±4% (A) or ±8% (C) selection
Applications
Automotive, Power Management
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- -
- :
- 30V
- :
- 7805 Voltage Regulators
- :
- 100mA
- :
- 100mA
- :
- 0
- :
- 3Pins
- :
- Through Hole
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
267 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | €0.2415 (€0.30) | ( ) |
| 50+ | €0.1725 (€0.21) | ( ) |
| 250+ | €0.092 (€0.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























