You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Programmer, ICD, for STM8, STM32 - 

ST-LINK/V2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ST-LINK/V2
Order Code:
SC12550
Product Range
-
Technical Datasheet:
ST-LINK/V2   Datasheet
See all Technical Docs

Product Overview

ST-LINK/V2 is an in-circuit debugger and programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board. STM8 applications use the USB full speed interface to communicate with ST Visual Develop (STVD) or ST Visual Program (STVP) software. STM32 applications use the USB full speed interface to communicate with Atollic, IAR, Keil or TASKING integrated development environments.
  • 5V power supplied by a USB connector
  • USB 2.0 full speed compatible interface
  • USB standard A to mini B cable
  • 1.65V to 5.5V application voltage supported on SWIM interface
  • SWIM low speed and high speed modes supported
  • 1.65V to 3.6V application voltage supported on the JTAG/SWD interface and 5V tolerant inputs
  • Direct firmware update feature supported
  • Status LED which blinks during communication with the PC

Applications

Embedded Design & Development

Contents

ST-LINK/V2 debugging and programming, USB standard A to mini B cable, SWIM low cost connector, SWIM flat ribbon with a standard ERNI connector at one end, JTAG or SWD and SWV flat ribbon with a 20 pin connector.

Product Information


:
STM32, STM8

:
ST-LINK/V2 Debugger and Programmer, Cables

:
USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

11 In stock Need more?

???PF_PDP_RSP_SUP???

€24.5556 ( €30.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €24.5556 (€30.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €23.3358 (€28.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --