You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Discovery Board, STM32F429ZI MCU, 2.4" QVGA LCD, 3-axis MEMS Motion Sensor -
STM32F429I-DISC1
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F429I-DISC1
- Order Code:
- SC14041
- Product Range
- -
- Technical Datasheet:
- STM32F429I-DISC1 Datasheet
Product Overview
- STM32F429ZIT6 microcontroller featuring 2 Mbytes of Flash memory and 256 Kbytes of RAM in an LQFP144 package
- ST-LINK/V2-B debug/programmer tool on-board
- ARM® mbed Enabled™
- USB Functions: Debug port, Virtual COM port, Mass Storage
- 2.4" QVGA TFT LCD
- 64-Mbit SDRAM
- MEMS 3-axis digital output gyroscope (L3GD20) on-board
- Six LEDs: USB comms, 3.3V, 2 x USB OTG, 2 x user configurable
- Two push-buttons: Reset, user configurable
- USB OTG through micro-AB connector
- Extension headers give full access to microcontroller I/Os for easy prototyping/probing connections.
- Comprehensive free software library included
- System requirements:
- Windows® OS (XP,7, 8,10)
- USB type A to Mini-B cable
Applications
Consumer Electronics, Electronics Design, Embedded Design & Development, Hobby & Education
Product Information
- :
- STMicroelectronics
- :
- 32bit
- :
- STM32F4
- :
- ARM
- :
- Cortex-M4
- :
- STM32F429ZI
- :
- Discovery Board STM32F429ZI
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €31.2455 (€38.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























