You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quad Audio Power Amplifier, 75W, AB, 8V to 18V, Flexiwatt, 25 Pins - 

TDA7851L

TDA7851L - Quad Audio Power Amplifier, 75W, AB, 8V to 18V, Flexiwatt, 25 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TDA7851L
Order Code:
SC18530
Product Range
-
Technical Datasheet:
TDA7851L   Datasheet
See all Technical Docs

Product Overview

The TDA7851L is a breakthrough MOSFET technology class AB audio power amplifier in Flexiwatt25 package designed for high power car radio. The fully complementary P-Channel/N-Channel output structure allows a rail-to-rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances.
  • MOSFET output power stage
  • Excellent 2 Ohm driving capability
  • Hi-Fi class distortion
  • Low output noise
  • Standby function
  • Mute function
  • Automute at min. supply voltage detection

Product Information


:
75W x 4 @ 2Ohm

:
AB

:
4Channels

:
8V to 18V

:
Flexiwatt

:
25Pins

:
2ohm

:
4 x Stereo

:
Through Hole

:
-40°C

:
105°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€5.198 ( €6.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.198 (€6.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €4.6556 (€5.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €3.8307 (€4.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --