You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Input Hybrid Digital Mixing Console with WiFi, Touch Screen and Motorised Faders -
DIGILIVE16
- Manufacturer:
- STUDIOMASTER STUDIOMASTER
- Manufacturer Part No:
- DIGILIVE16
- Order Code:
- DP34957
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 05060255343425
- Technical Datasheet:
- DIGILIVE16 Datasheet
Product Overview
- Ultra-compact, form factor, hybrid digital mixer
- 16 inputs (12 mic, 2 stereo) with 16 internal busses
- 7” Intuitive high-resolution touch-screen display
- Built-in media player/recorder
- 8 Motorised 100mm channel faders with layer select buttons
- Motorised 100mm mix output fader
- AD/DA conversion, 24bit/192kHz
- 8 Internal effects busses (with reverb, delay, 15-band EQ and modulation)
- USB 2.0 ports for supporting playback, recording, scene storage and system updating (front and rear panel)
- Wi-Fi and Bluetooth wireless connectivity are supported
- Fully remote tablet operation (free downloadable iOS app)
- 12 XLR Mic inputs with selectable phantom power
- 2 Stereo line inputs (1: L+R jacks, 2: L+R jacks & 3.5mm stereo jack)
- 8 Assignable XLR outputs (1-6 & L+R mix)
- Monitor output (L+R jacks)
- Headphone output (6.35mm stereo jack)
- S/PDIF in/out (RCA)
- AES/EBU output (XLR)
- Power supply: 12V DC
- Dimensions (WxHxD): 350x150x380mm
Contents
Contents: DigiLive console, Wi-Fi dongle, PSU, IEC power lead, User guide.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (4)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €675.70 (€831.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.