You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cavity Master Mesh Cover Plates for Plasterboard, 5 Pack -
CAVITY MASTER MESH PLATES
- Manufacturer:
- SUPER ROD SUPER ROD
- Manufacturer Part No:
- CAVITY MASTER MESH PLATES
- Order Code:
- TL13945
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 05060063691640
- Technical Datasheet:
- CAVITY MASTER MESH PLATES Datasheet
Product Overview
- The mesh plate fits flush with the surface due to a rebate which is cut into the surface
- Works in conjunction with the Cavity Master hole saw
- Diameter: 120mm
Contents
5x Mesh Plates
Product Information
- :
- Mesh Plate
- :
- Cavity Master Access Hole Drill Kit
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.6522 (€19.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.