You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Rod Carry Case with Detachable Pocket - 1250mm x 90mm x 60mm -
SRCASE
- Manufacturer:
- SUPER ROD SUPER ROD
- Manufacturer Part No:
- SRCASE
- Order Code:
- TL23918
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060063693705
- Technical Datasheet:
- SRCASE Datasheet
Product Overview
- Perfect storage solution for your cable rod kits and accessories
- Central opening to house multiple 1m rod sets and long drill bits
- External zipped pocket to house your Super Rod accessories
- Detachable internal soft 3D Air Mesh pocket to store and protect your inspection camera
- Easy and comfortable to carry with its adjustable shoulder strap
- 600 Denier polyester material and stronger zips for optimum durability
- Dimensions: 1250mm x 90mm x 60mm
Contents
Carry Case with Detachable Pocket
Product Information
- :
- 600D PET (Polyester)
- :
- 1.25m
- :
- 90mm
- :
- 60mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €34.7875 (€42.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























