You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Jack Plus Portable Cable Dispenser -
SRJK-PLUS
- Manufacturer:
- SUPER ROD SUPER ROD
- Manufacturer Part No:
- SRJK-PLUS
- Order Code:
- TL22245
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060063693231
- Technical Datasheet:
- SRJK-PLUS Datasheet
Product Overview
- The lightweight design is easy to set up and folds away flat for convenient storage and transport
- Three poles provided, hold up to 70kg
- The smarter way to install cable
- It can also be used as a portable Pipe vice or work bench for general cutting or drilling applications
- The handles enable you to move cable with ease, without dismantling your spoolers
- Rubber grips on the bottom stop it from moving while dispensing cable
- Designed and manufactured in the UK
Product Information
- :
- Cable Jack Plus
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €90.2865 (€111.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























