You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100mm x 7.5mm Multi-Purpose Cool Melt Glue Sticks, 12 Pack -
476
- Manufacturer:
- TACWISE PLC TACWISE PLC
- Manufacturer Part No:
- 476
- Order Code:
- TL16757
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5018505015790
Product Overview
- All purpose cool melt glue-sticks to be used with glue guns
- Low melt glue sticks are safe and easy to use
- Ideal for arts and crafts, schools household DIY
- Length x Diameter: 100mm x 7.5mm
- Pack of 12
Product Information
- :
- Glue Stick
- :
- White
- :
- 12
- :
- 100mm
- :
- Gun
- :
- 7.5mm
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4346 (€5.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.