You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1500W Smart Ceramic Panel Heater, Black -
SMABLCERRAD1500RB150
New- Manufacturer:
- TCP TCP
- Manufacturer Part No:
- SMABLCERRAD1500RB150
- Order Code:
- HG01511
- Also Known As:
- GTIN UPC EAN: 8720039604681
Product Overview
- Instant heat
- 2 Heat modes
- Overheat protection
- Open window detection
- Anti frost mode
- Wall mounted
- App & voice control
- Smart schedules & timers
- TCP Smart voice control Alexa, Google Home & Siri Shortcuts
- TCP Smart app control iOS & Android
- 1.5m Cable
- Area coverage 14-16 M²
Product Information
- :
- 1500W
- :
- 230V
- :
- 580mm
- :
- 535mm
- :
- 90mm
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €280.611 (€345.15) | ( ) |
3+ | €260.5698 (€320.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.