You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2kW Vertical Downflow Wall Heater with Remote Control -
TCPWHHEAT2000BH705E
New- Manufacturer:
- TCP TCP
- Manufacturer Part No:
- TCPWHHEAT2000BH705E
- Order Code:
- HG01517
- Also Known As:
- GTIN UPC EAN: 8720039603905
Product Overview
- Instant heat
- 2 Heat modes
- Overheat protection
- Open window detection
- Remote control
- LCD Digital screen
- 1.6m Cable
- Area coverage 15 M²
Product Information
- :
- 2000W
- :
- 230V
- :
- 325mm
- :
- 250mm
- :
- 113mm
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.3028 (€72.94) | ( ) |
3+ | €55.062 (€67.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.