You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coolsplice, Quick Connector, 12/14 to 16/18 AWG, Yellow/Red -
2213600-2
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2213600-2
- Order Code:
- CN22303
- Product Range
- CoolSplice
- Technical Datasheet:
- 2213600-2 Datasheet
Product Range Selector (CoolSplice)
See all from this product rangeProduct Overview
- Wire size range from 12/14AWG to 16/18AWG
- Dielectric withstanding voltage is 3400VAC
- CoolSplice operating temperature between -40°C and 105°C
- IPX5, IPX7 and IPX8 rating
- Tin plated, copper alloy insulation displacement contacts
- UL 486C, IEC 60998-2-3 approvals
- Sealed version
Applications
Industrial, Lighting, Maintenance & Repair, Security
Product Information
- :
- CoolSplice
- :
- IDC / IDT
- :
- 14AWG
- :
- 12AWG
- :
- 4mm²
- :
- Wire Splice
- :
- Transparent
- :
- PC (Polycarbonate)
- :
- Phosphor Bronze
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9722 (€2.43) | ( ) |
10+ | €1.7898 (€2.20) | ( ) |
50+ | €1.6758 (€2.06) | ( ) |
100+ | €1.4364 (€1.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.