You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Coolsplice, Quick Connector, 18 AWG, Blue - 

2213800-2

2213800-2 - Coolsplice, Quick Connector, 18 AWG, Blue
2213800-2 - Coolsplice, Quick Connector, 18 AWG, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2213800-2
Order Code:
CN22308
Product Range
CoolSplice
Technical Datasheet:
2213800-2   Datasheet
See all Technical Docs

Product Range Selector (CoolSplice)

See all from this product range

Product Overview

The CoolSplice connector range from TE Connectivity was designed for easy field installation. The CoolSplice Series allows for push button termination using a common pair of pliers. Both wires are terminated independently for ease of use and this feature allows for factory pre-termination of one wire and field termination of the second during installation. The Key benefits are enable a waterproof solution with an IP rated splice and save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC). Typical applications include outdoor lighting, indoor lighting fixtures and wiring harness field repairs.
  • Simple push button termination
  • Reliable and proven insulation displacement technology
  • CoolSplice operating temperature between -40°C and 105°C
  • Left/right side independent terminations
  • Slim-symmetrical glossy appearance
  • Visually controlled termination

Applications

Industrial, Lighting, Maintenance & Repair, Security

Product Information


:
CoolSplice

:
IDC / IDT

:
18AWG

:
18AWG

:
0.75mm²

:
Wire Splice

:
Blue

:
PC (Polycarbonate)

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

€1.9722 ( €2.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.9722 (€2.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.7898 (€2.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.6758 (€2.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.4364 (€1.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --