You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14.1" Modern Classic Laptop Case, Black -
TAN1204V2
- Manufacturer:
- TECHAIR TECHAIR
- Manufacturer Part No:
- TAN1204V2
- Order Code:
- CS27992
- Also Known As:
- GTIN UPC EAN: 5060182456182
- Technical Datasheet:
- TAN1204V2 Datasheet
Product Overview
- Suitable for screen sizes up to 14.1"
- Stylish polyester design with koskin trim
- Main compartment is cushioned with foam padding to protect against bumps and drops
- Adjustable and detachable shoulder strap
Contents
Contents: Notebook case only
Product Information
- :
- PET (Polyester)
- :
- -
- :
- 285mm
- :
- -
- :
- 383mm
- :
- -
- :
- 65mm
Technical Documents (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.3075 (€21.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.