You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W, 120V, 30A, Programmable DC Electronic Load -
72-13210
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 72-13210
- Order Code:
- IN07979
- Product Range
- -
- Technical Datasheet:
- 72-13210 Datasheet
Product Overview
- Battery test, automatic test, OPP test, OCP test functions
- Dynamic mode up to 10kHz
- Resolution of voltage and current 0.1mV/0.1mA
- Remote sensing function
- Short circuit function
- Current monitoring function
- Power off memory function
- CV/CC/CR/CW 4 working modes
- 100 sets of storage
- USB, RS232 & LAN interface
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Footnotes
Product Information
- :
- -
- :
- 300W
- :
- Programmable
- :
- 0V
- :
- 120V
- :
- 30A
- :
- 1 Year
Technical Documents (4)
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €226.86 (€279.04) | ( ) |
3+ | €208.8594 (€256.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.