You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Output DC Bench Power Supply - 30V, 10A - 

72-2925

72-2925 - Single Output DC Bench Power Supply - 30V, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
72-2925
Order Code:
IN07641
Product Range
-
Technical Datasheet:
72-2925   Datasheet
See all Technical Docs

Product Overview

The 72-2925 from Tenma is a single channel digital control DC power supply. This power supply has a low noise and ripple. It also has keyboard lock function to prevent operator errors. The 72-2925 is an easy alternative to the traditional digital display power supplies. This power supply has load regulation ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current). The setting accuracy (25°C ±5°C) is ≤0.5% +20mV (voltage), ≤0.5% +10mA (current).
  • Complete digital control / programmable
  • 10 mV / 1 mA resolution
  • Low noise and ripple
  • CV / CC constant voltage and constant current modes
  • Settable OCP and OVP, constant protection mode
  • 5 sets of parameters can be stored and recalled
  • Output switch control, power-off memory function
  • Dimension is 110mm(W) x 156mm(H) x 310mm (D) and weight is 7Kg
  • Ambient operating temperature from 0°C to 40°C
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement, Laboratory, Hobby & Education

Contents

72-2925 power supply, Power cord (1.2m), user manual

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Adjustable

:
1 Output

:
0V

:
30V

:
0A

:
10A

:
300W

:
-

:
230V

:
1 Year

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

21 In stock Need more?

???PF_PDP_RSP_SUP???

€178.4556 ( €219.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €178.4556 (€219.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €166.4742 (€204.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --