You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Phase Sequence & Motor Rotation Meter 690V -
72-3515
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-3515
- Order Code:
- IN07622
- Product Range
- -
- Technical Datasheet:
- 72-3515 Datasheet
Product Overview
- Designed to show phase sequence and missing phase indication
- Large LCD display to show results
- Powered by the circuit under test
- Supplied with 3x test leads with alligator clips, carry bag and manual
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Consumer Electronics, Electrical, HVAC, Maintenance & Repair, Industrial Process Controls
Footnotes
Product Information
- :
- 15Hz to 400Hz
- :
- 40V to 690V
- :
- -
- :
- -
- :
- 75mm
- :
- 70mm
- :
- 30mm
- :
- 180g
- :
- -
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €43.447 (€53.44) | ( ) |
| 3+ | €39.974 (€49.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























