You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25MHz Function/ Arbitrary Waveform Generator - 2 Channel -
72-3555
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-3555
- Order Code:
- IN07628
- Product Range
- -
- Technical Datasheet:
- 72-3555 Datasheet
Product Overview
- CAT II 300V safety standards
- 6 digit high precision frequency meter compatible with TTL level signal
- Easy to use operating panel
- USB device and USB host interface
- Sine, square, ramp, triangle, pulse, noise, DC, arb supported waveforms
- 25MHz sine wave output, down to 1μHz resolution for full frequency range
- 125MS/s max sample rate, 14bits vertical resolution and 8Kpts max arbitrary memory depth
- 5MHz pulse waveform with adjustable rise and fall time and duty cycle
- Powered by 100-240VAC (50Hz/60Hz)
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Function generator, BNC cable, Power cord, USB cable, Instruction manual.
Footnotes
Product Information
- :
- Arbitrary, Function
- :
- 2 Channel
- :
- -
- :
- 25MHz
- :
- AM, ASK, Burst, FM, FSK, PM, PWM, Sweep
- :
- 1 Year
- :
- EU, UK
Technical Documents (4)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €331.2256 (€407.41) | ( ) |
| 3+ | €318.6148 (€391.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























