You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Continuity Tester - 

TEN01049

TEN01049 - Continuity Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01049
Order Code:
IN05723
Product Range
-

Product Overview

A pocket sized continuity tester with remote probe. Ideal for testing local components, devices and cable assemblies but also installed cables using the remote probe.
  • Ideal for use in verifying connections and labeling conductors
  • Remote or local continuity testing
  • Remote probe with holder
  • Remote flashing LED continuity indication (green/red for polarity reverse)
  • Croc clip type probes
  • Continuity: ≤1kΩ
  • Wire verification: 3km
  • Remote distance: 3000m (26 Gage Min)
  • Test Current: 20mAdc
  • Power: 9V PP3 (supplied)
  • Dimensions: 47x92x47mm
  • Weight: 135g

Warnings

Not suitable for use on live circuits

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

117 In stock Need more?

???PF_PDP_RSP_SUP???

€15.111 ( €18.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.111 (€18.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €13.961 (€17.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --