You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V Digital Insulation and Continuity Tester -
TEN01053
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- TEN01053
- Order Code:
- IN05462
- Product Range
- -
- Technical Datasheet:
- TEN01053 Datasheet
Product Overview
- Large LCD, dual display with backlight
- 250V/500V/1000V test voltage selection for MR testing
- AC/DC voltage measurement, low R function for testing connections
- Data hold, large ‘Test’ button and output voltage lock
- Continuity buzzer, over range indication, low battery warning
- Installation categories III, pollution degree 2, altitude up to 2000meters
- Indoor use only, relatively humidity 80% max
- 2.5 times per second sampling rate, automatic zero adjustment
- Number 1 of highest digit is displayed, DC9V (6x1.5V Size “AA” battery or Equivalent) power source
- Operating temperature range from 0°C to +40°C, dimension (Lx W x H) is 200 × 92 × 50mm
Contents
Tester, Test leads, 6x AA batteries, Hard plastic carry case.
Footnotes
Product Information
- :
- Digital Megohmmeter
- :
- 200V to 1kV
- :
- 200Mohm to 2Gohm
- :
- 0°C
- :
- 40°C
- :
- 200mm
- :
- 92mm
- :
- 50mm
- :
- 700g
- :
- -
Technical Documents (2)
211 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €115.7796 (€142.41) | ( ) |
3+ | €111.7544 (€137.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.