You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Light Meter, 400000lx, 0.1lx, 5% Accuracy, 0°C to 40°C - 

TEN01070

TEN01070 - Light Meter, 400000lx, 0.1lx, 5% Accuracy, 0°C to 40°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01070
Order Code:
IN05469
Product Range
-

Product Overview

An easy to use light meter with integral probe and large LCD with digital and bargraph display. The meter provides accurate measurements in Foot Candles (fc) or LUX and has a wide measurement range.
  • Large, 3¾ digit, 3999 count LCD display with backlight
  • High speed 42 segment bargraph
  • Wide measurement range, 400,000 LUX max.
  • Auto/manual ranging and user selectable Lux/FC ranges
  • Max/Min measurements
  • Peak and data hold function
  • Relative reading mode
  • Short rise and fall times
  • Long life photo diode
  • Auto power off and low battery warning
  • Range, LUX: 40.00, 400.0 / 40000 / 4000
  • Range, kLUX: 40.00, 300.0
  • Range, FC: 40.00, 400.0 / 40000 / 4000
  • Range, kFC: 30.00
  • Accuracy: ±5%
  • Resolution: 0.1 Lux/fc
  • Repeatabllity: ±3%
  • Spectral Response: CIE Photopic (human eye response curve)
  • Dimensions (WxHxD): 76x165x43mm
  • Weight: 403g

Contents

Contents: Light meter, 9V battery, case, protective rubber holster and user manual

Product Information


:
400000lx

:
0.1lx

:
5%

:
20mm

:
60mm

:
115mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

81 In stock Need more?

???PF_PDP_RSP_SUP???

€50.692 ( €62.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €50.692 (€62.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €49.0015 (€60.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --