You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

pH/Temperature Meter - 

206 PH1

206 PH1 - pH/Temperature Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
206 PH1
Order Code:
IN08943
Product Range
206 Series
Technical Datasheet:
206 PH1   Datasheet
See all Technical Docs

Product Range Selector (206 Series)

See all from this product range

Product Overview

The pH measuring instrument for fast checks on liquids. The combination of pH immersion tip and temperature probe for fast and efficient temperature compensation is unique. The Testo pH probe is leak-proof, maintenance-free, robust and not affected by dirt thanks to the large volume of gel electrolyte and the dual wall diaphragm.
  • Ideally suited to applications in liquid and semi-solid media (e.g. in the food sector)
  • Built-in temperature sensor
  • Maintenance-free gel electrolyte
  • Robust, waterproof and dishwasher-safe protective cover (TopSafe, IP68 rated)
  • Automatic final value recognition (Auto-hold)
  • Two-line display
  • 1, 2, or 3-point calibration possible

Applications

Sensing & Instrumentation, Test & Measurement

Contents

pH/temperature meter, storage cap and gel, TopSafe case, belt/wall holder, and CR2032 battery

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
0pH to 14pH

:
0.01

:
0.02

:
-

:
0°C

:
60°C

:
206 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€133.9175 ( €164.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €133.9175 (€164.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --