You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LuX Pocket Light Meter -
540
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 540
- Order Code:
- IN05402
- Product Range
- -
- Technical Datasheet:
- 540 Datasheet
Product Overview
- Hold function and max./min. values
- Lux and foot candle settings
- Sensor adapted to spectral sensitivity of the eye
- Display light
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
testo 540 light meter, protection cap, wrist strap, belt holder, batteries and factory calibration document
Footnotes
Product Information
- :
- 99999lx
- :
- 10lx
- :
- 3%
- :
- 133mm
- :
- 46mm
- :
- 25mm
- :
- -
Technical Documents (2)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 15/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
1 more will be available week commencing 15/03/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €130.815 (€160.90) | ( ) |
| 3+ | €125.514 (€154.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























