You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pocket Thermo Hygrometer - 

610

610 - Pocket Thermo Hygrometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
610
Order Code:
IN05396
Product Range
-
Technical Datasheet:
610   Datasheet
See all Technical Docs

Product Overview

Testo's 610 measures relative air moisture and temperature simultaneously. Dew point calculation and wet bulb as well as Hold function and max./min. display are possible with this instrument.
  • Long-term stable Testo humidity sensor
  • +/-2.5 %RH accuracy
  • Dewpoint calculation and wet bulb included
  • Hold function and max./min. values
  • Backlit display
  • Air moisture and air temperature

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices

Contents

Protection cap, batteries and calibration protocol.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
0% to 100% Relative Humidity

:
2.5%

:
0.1°C

:
119mm

:
46mm

:
25mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€126.0975 ( €155.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €126.0975 (€155.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €123.533 (€151.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --