You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V Voltage Detector -
745
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 745
- Order Code:
- IN07535
- Product Range
- -
- Technical Datasheet:
- 745 Datasheet
Product Overview
- Allows fast initial checking of any suspected fault sources
- Red LED indication and audible warning on voltage detection
- Flashlight in the tip for illuminating testing area
- Filter for high frequency interference to improve reliability
- Waterproof and dustproof to IP67
- Safety rating: CAT III 1000V and CAT IV 600V
- Supplied with batteries
- Dimensions: 155x25x23mm
- Weight: 63g
Product Information
- :
- 12V to 1kV
- :
- LED
- :
- -10°C
- :
- 50°C
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €28.3475 (€34.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























