You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermometer, IR -
810
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 810
- Order Code:
- IN05397
- Product Range
- -
- Technical Datasheet:
- 810 Datasheet
Product Overview
- Measure air temperature and non-contact surface temperature with one instrument
- Infrared measurement with 1-point laser spot marking and 6:1 optics
- Display of differential temperature, e.g. between window and air
- Hold function and min./max. values
- Display illumination
- Emissivity adjustable
- Display of difference between air and surface temperature
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Protective cap, Batteries, calibration protocol and carry pouch.
Footnotes
Product Information
- :
- -30°C to +300°C
- :
- 2%
- :
- -10°C
- :
- 50°C
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €80.155 (€98.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























