You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMOS Dual Precision Monostable Multivibrator, 3V to 18V, DIP 16 -
CD14538BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD14538BE
- Order Code:
- SC16565
- Product Range
- -
Product Overview
- An unused RESET input should be tied to VDD
- Trigger and reset propagation delays independent of RX, CX
- Triggering from leading or trailing edge
- Separate resets, replaces CD4538B Type
- Wide range of output-pulse widths
- Schmitt-trigger input allows unlimited rise and fall times on +TR and -TR inputs
- 100% tested for maximum quiescent current at 20 V
- Standardized, symmetrical output characteristics
- Supply voltage range from 3 to 18V (at full operating temperature)
- 16 pin PDIP package, operating temperature range from -55 to 125°C
Warnings
Product Information
- :
- CD4538
- :
- Monostable
- :
- 6.8mA
- :
- 3V
- :
- 18V
- :
- PDIP
- :
- DIP
- :
- 16Pins
- :
- 100ns
- :
- CD4000
- :
- 4538
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
67 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
35 more will be available week commencing 25/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
35 more will be available week commencing 25/01/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.1845 (€1.46) | ( ) |
| 50+ | €1.035 (€1.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























