You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMOS Logic, 4001, DIP14, Quad NOR -
CD4001BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4001BE
- Order Code:
- SC16558
- Product Range
- -
Product Overview
- Propagation delay time = 60 ns typ. at CL = 50pF, VDD = 10V
- Buffered inputs and outputs
- Standardized symmetrical output characteristics
- 100% tested for maximum quiescent current at 20V
- 5V, 10V, and 15V parametric ratings
- Maximum input current of 1µA at 18V over full package temperature range; 100nA at 18V and 25°C
- 14 pin PDIP package
- Operating temperature range from -55°C to 125°C
Product Information
- :
- NOR Gate
- :
- Quad
- :
- 2Inputs
- :
- 14Pins
- :
- PDIP
- :
- DIP
- :
- -
- :
- CD4000
- :
- 3V
- :
- 18V
- :
- Without Schmitt Trigger Input
- :
- 6.8mA
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
150 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.8814 (€1.08) | ( ) |
| 50+ | €0.8475 (€1.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























