You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Logic, Decade Counter/Divider, 16DIP - 

CD74HC4017E

CD74HC4017E - Logic, Decade Counter/Divider, 16DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4017E
Order Code:
SC16555
Product Range
-

Product Overview

The CD74HC4017E is a 5-stage high speed silicon gate CMOS Johnson Counter with 10 decoded outputs. Each of the decoded outputs is normally low and sequentially goes high on the low to high transition clock period of the 10 clock period cycle. The carry (TC) output transitions low to high after output 10 goes low and can be used in conjunction with the CE\ to cascade several stages. The CE input disables counting when in the high state. A RESET (MR) input is also provided which when taken high sets all the decoded outputs, except "0", low. The device can drive up to 10 low power Schottky equivalent loads.
  • Fully static operation
  • Buffered inputs
  • Common reset
  • Positive edge clocking
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Loads bus driver outputs

Applications

Communications & Networking, Industrial

Product Information


:
74HC4017

:
Decade / Divider

:
60MHz

:
10

:
DIP

:
DIP

:
16Pins

:
2V

:
6V

:
74HC

:
744017

:
-55°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€0.5876 ( €0.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.5876 (€0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.5424 (€0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --