You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual SMD Analogue Comparator, Differential, 300ns, 2V to 36V, SOIC, 8 Pins -
LM393ADR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM393ADR
- Order Code:
- SC16235
- Product Range
- -
Product Overview
- Wide supply voltage range from 2V to 30V
- Low output saturation voltage
- Output compatible with TTL, MOS, and CMOS
- 4mV max Input offset voltage at full range, VCC = 5V to 30V, VO = 1.4V, VIC = VICR(min)
- 1000V ESD (HBM)
- 150nA max input offset current at full range, VO = 1.4V
- Input bias current of -400nA max at full range, VO = 1.4V
- 2.5mA max supply current at VCC = 30V full range
- 8 pin SOIC package
- Operating temperature range from 0°C to 70°C
Contents
Output compatible with TTL, MOS, and CMOS.
Product Information
- :
- Differential
- :
- 2Channels
- :
- 300ns
- :
- 2V to 36V
- :
- SOIC
- :
- 8Pins
- :
- CMOS, MOS, TTL
- :
- Single Supply
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | €0.4181 (€0.51) | ( ) |
| 50+ | €0.3277 (€0.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























