You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Compensated, H08C-8, 741, 1MHz, 10V to 44V, TO-99, 8 Pins -
LM741H
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM741H
- Order Code:
- SC16599
- Product Range
- -
Product Overview
- Overload protection on the input and output
- No latch-up when the common-mode range is exceeded
Applications
Industrial
Warnings
Product Information
- :
- 1Channels
- :
- 1MHz
- :
- 0.5V/µs
- :
- 10V to 44V
- :
- TO-99
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 1mV
- :
- 80nA
- :
- Through Hole
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.8535 (€9.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























