You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V/µs Slew Rate, 10MHz Bandwidth Dual Low Noise Operational Amplifier in PDIP-8 Package -
NE5532AP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- NE5532AP
- Order Code:
- SC17210
- Product Range
- -
Product Overview
- High DC voltage gain
- High slew rate
- Max supply voltage of ±15V
- 4mV max input offset voltage at TA = 25°C, VO = 0
- 150nA max input offset current at TA = 25°C
- 100dB CMRR at VIC = VICR min
- 16mA max total supply current at VO = 0, no load
- 9V/μs typ Slew rate at unity gain
- 8 pin PDIP package
- Operating temperature range from 0°C to 70°C
Product Information
- :
- 2Channels
- :
- 10MHz
- :
- 9V/µs
- :
- ± 5V to ± 15V, 10V to 30V
- :
- PDIP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 500µV
- :
- 200nA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.8588 (€1.06) | ( ) |
| 10+ | €0.8023 (€0.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























