You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.7V/µs Slew Rate, 3MHz Bandwidth Dual General Purpose Operational Amplifier in PDIP-8 Package -
RC4558P .
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- RC4558P .
- Order Code:
- SC16288
- Product Range
- General Purpose OPAMP
Product Range Selector (General Purpose OPAMP)
See all from this product rangeProduct Overview
- Continuous short-circuit protection
- Wide common-mode and differential voltage ranges
- No frequency compensation required
- Low power consumption
- No latch-up
- Gain and phase match between amplifiers
- Low noise
Applications
Sensing & Instrumentation, Communications & Networking, Audio
Product Information
- :
- 2Channels
- :
- 3MHz
- :
- 1.7V/µs
- :
- ± 5V to ± 15V
- :
- DIP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 500µV
- :
- 150nA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- General Purpose OPAMP
- :
- -
- :
- -
Technical Documents (0)
85 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.3861 (€0.47) | ( ) |
25+ | €0.3744 (€0.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.