You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Binary Counter, HC Family, 44 MHz, 2 V to 6 V, DIP-16 - 

SN74HC161N

SN74HC161N - Binary Counter, HC Family, 44 MHz, 2 V to 6 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC161N
Order Code:
SC16615
Product Range
-

Product Overview

The SN74HC161N is a 4-bit presettable Synchronous Binary Counter features an internal carry look-ahead for application in high-speed counting designs. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when so instructed by the count-enable (ENP, ENT) inputs and internal gating. This mode of operation eliminates the output counting spikes that are normally associated with synchronous (ripple-clock) counters. A buffered clock input triggers the four flip-flops on the rising (positive-going) edge of the clock waveform. It is fully programmable, that is, it can be preset to any number between 0 and 9 or 15. As presetting is synchronous, setting up a low level at the load input disables the counter and causes the outputs to agree with the setup data after the next clock pulse, regardless of the levels of the enable inputs.
  • Outputs can drive up to 10 LSTTL loads
  • Internal look-ahead for fast counting
  • Carry output for n-bit cascading
  • Synchronous counting
  • Synchronously programmable
  • 80µA Maximum low power consumption
  • 14ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Industrial

Product Information


:
74HC161

:
Binary

:
44MHz

:
15

:
DIP

:
DIP

:
16Pins

:
2V

:
6V

:
74HC

:
74161

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

45 In stock Need more?

???PF_PDP_RSP_SUP???

€0.368 ( €0.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.368 (€0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.3335 (€0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --