You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual 4Bit Binary Counters, 74HC393 -
SN74HC393N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HC393N
- Order Code:
- SC16466
- Product Range
- -
Product Overview
- Outputs can drive up to 10 LSTTL loads
- Direct clear for each 4-bit counter
- Green product and no Sb/Br
Applications
Clock & Timing, Communications & Networking
Product Information
- :
- 74HC393
- :
- Binary
- :
- 60MHz
- :
- 256
- :
- DIP
- :
- DIP
- :
- 14Pins
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 74393
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.4294 (€0.53) | ( ) |
| 50+ | €0.3842 (€0.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























