You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buffer/Driver/Receiver -
SN74HCT244N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HCT244N
- Order Code:
- SC16535
- Product Range
- -
Product Overview
- 3-state outputs drive bus lines or buffer memory address registers
- High-current outputs drive up to 15 LSTTL loads
- Inputs are TTL-voltage compatible
- 80µA Maximum low power consumption ICC
- 13ns Typical tpd
- ±6mA Output drive at 5V
- 1µA Maximum low input current
Applications
Industrial
Product Information
- :
- Buffer, Non Inverting
- :
- 74HCT244
- :
- DIP
- :
- DIP
- :
- 20Pins
- :
- 4.5V
- :
- 5.5V
- :
- 74HCT
- :
- 74244
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.4294 (€0.53) | ( ) |
| 50+ | €0.4181 (€0.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























