You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Line to 8 Line decoder / demultiplexer, 4.75V to 5.25V, DIP 16, 3:8 -
SN74LS138N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LS138N
- Order Code:
- SC16571
- Product Range
- SN54LS138; SN54S138; SN74LS138; SN74S138A
Product Range Selector (SN54LS138; SN54S138; SN74LS138; SN74S138A)
See all from this product rangeProduct Overview
- Designed specifically for high-speed memory decoders and data transmission systems
- 3 Enable inputs to simplify cascading and/or data reception
- Schottky-clamped for high performance
Applications
Industrial
Product Information
- :
- 74LS138
- :
- 3-to-8 Line Decoder / Demultiplexer
- :
- 8Channels
- :
- 3:8
- :
- 4.75V
- :
- 5.25V
- :
- DIP
- :
- DIP
- :
- 16Pins
- :
- 74LS
- :
- 74138
- :
- 0°C
- :
- 70°C
- :
- -
- :
- SN54LS138; SN54S138; SN74LS138; SN74S138A
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.1639 (€1.43) | ( ) |
| 50+ | €0.791 (€0.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























