You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, 3MHz, 13V/us, 7V to 36V, SOIC, 8 Pins, JFET Input Low Noise -
TL071CD
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL071CD
- Order Code:
- SC16158
- Product Range
- -
Product Overview
- Low power consumption
- Wide common-mode and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- 0.003% Typical low total harmonic distortion
- Vn = 18nV/√Hz Typical at f = 1kHz low noise
- High-input impedance - JFET input stage
- Internal frequency compensation
- Latch-up-free operation
- 13V/µs Typical high slew rate
- Common-mode input voltage range includes VCC+
- Green product and no Sb/Br
Applications
Motor Drive & Control, Power Management, Alternative Energy, Audio, Test & Measurement
Warnings
Product Information
- :
- 1Channels
- :
- 3MHz
- :
- 13V/µs
- :
- 7V to 36V
- :
- SOIC
- :
- 8Pins
- :
- Low Noise
- :
- -
- :
- 3mV
- :
- 65pA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.452 (€0.56) | ( ) |
| 50+ | €0.3955 (€0.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























