You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Operational Amplifier, 3MHz, 13V/us, 7V to 36V, DIP, 8 Pins - 

TL082IP

TL082IP - Dual Operational Amplifier, 3MHz, 13V/us, 7V to 36V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL082IP
Order Code:
SC18501
Product Range
-

Product Overview

The TL082IP is a dual JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low input bias and offset currents.
  • Wide common-mode and differential voltage ranges
  • Output short-circuit protection
  • High input impedance - JFET input stage
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 1.4mA/channel Typical low power consumption
  • 30pA Typical low input bias current
  • 5pA Typical low input offset current
  • 0.003% Typical low total harmonic distortion

Applications

Computers & Computer Peripherals, Logistics, Consumer Electronics

Product Information


:
2Channels

:
3MHz

:
13V/µs

:
7V to 36V

:
DIP

:
8Pins

:
High Voltage

:
-

:
3mV

:
30pA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€1.13 ( €1.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.13 (€1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.9718 (€1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --