You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Mode PWM Controller, 2 outputs, 7V-40V supply, 40 V/200mA out, 300 kHz, DIP-16 - 

TL494IN

TL494IN - Voltage Mode PWM Controller, 2 outputs, 7V-40V supply, 40 V/200mA out, 300 kHz, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL494IN
Order Code:
SC18667
Product Range
-

Product Overview

The TL494IN is a PWM Control Circuit incorporates all the functions required in the construction of a pulse-width-modulation (PWM) control circuit on a single chip. Designed primarily for power-supply control, this device offers the flexibility to tailor the power-supply control circuitry to a specific application. The error amplifiers exhibit a common-mode voltage range. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a saw tooth input to CT or it can drive the common circuits in synchronous multiple-rail power supplies.
  • Complete PWM power-control circuitry
  • Uncommitted outputs for 200mA sink or source current
  • Output control selects single-ended or push-pull operation
  • Internal circuitry prohibits double pulse at either output
  • Variable dead time provides control over total range
  • Internal regulator provides a stable 5V reference supply with 5% tolerance
  • Circuit architecture allows easy synchronization

Applications

Computers & Computer Peripherals, Microwave, Power Management, Consumer Electronics, Communications & Networking

Product Information


:
Double Ended Controller

:
2Channels

:
Constant Frequency

:
7V

:
40V

:
DIP

:
16Pins

:
Through Hole

:
-

:
1kHz

:
300kHz

:
-

:
45%

:
Push-Pull

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

€0.7006 ( €0.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.7006 (€0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.6215 (€0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --