You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microprocessor Support, Active Low Reset, 1.1V - 5.5V In, SOT-23-5 -
TPS3823-33DBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS3823-33DBVR
- Order Code:
- SC19003
- Product Range
- -
Product Overview
- Power-on reset generator with fixed delay time of 200ms
- Manual reset input
- Reset output available in active-low
- Supply voltage supervision range (2.5, 3, 3.3, 5V)
- Watchdog timer
- 15µA Typical supply current
- Green product and no Sb/Br
Applications
Signal Processing, Industrial, Automation & Process Control, Automotive, Portable Devices, Power Management, Wireless, Communications & Networking, Computers & Computer Peripherals
Warnings
Product Information
- :
- -
- :
- 2.93V
- :
- 1Monitors
- :
- 1.1V
- :
- 5.5V
- :
- Active-Low
- :
- SOT-23
- :
- 5Pins
- :
- Surface Mount
- :
- 200ms
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.13 (€1.39) | ( ) |
| 10+ | €1.0057 (€1.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























