You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Regulating PWM, 40V - 10V Supply, 500kHz, 60V / 200mA out, DIP-16 -
UC3524AN
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- UC3524AN
- Order Code:
- SC18646
- Product Range
- -
Product Overview
- Precision reference internally trimmed to ±1%
- High-performance current limit function
- Under-voltage lockout with hysteretic turn-on
- Start-up supply current less than 4mA
- Wide common-mode input range for both error and current limit amplifier
- PWM latch insures single pulse per period
- Double pulse suppression logic
- 200ns Shutdown through PWM latch
- Guaranteed frequency accuracy
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Power Management
Product Information
- :
- Double Ended Controller
- :
- 1Channels
- :
- Voltage Mode Control
- :
- 10V
- :
- 40V
- :
- DIP
- :
- 16Pins
- :
- Through Hole
- :
- 500kHz
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7378 (€3.37) | ( ) |
10+ | €2.4453 (€3.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.