You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
The Things Node EU -
TTN-ND-868
- Manufacturer:
- THE THINGS NETWORK THE THINGS NETWORK
- Manufacturer Part No:
- TTN-ND-868
- Order Code:
- SC14360
- Product Range
- The Things Network
- Technical Datasheet:
- TTN-ND-868 Datasheet
Product Range Selector (The Things Network)
See all from this product rangeProduct Overview
- Fastest way to get started with LoRaWAN (Long Range WAN)
- Create a LoRaWAN sensor prototype in an hour
- Wireless range of up to 10 km (6 miles)
- Engage with a global community of IoT developers
- Fully compatible with Arduino devices and software
- Easy cloud integration with popular IoT platforms
- Based on open source standards
- Devices can freely communicate over all gateways connected to The Things Network
- LoRaWAN library included
- Operates at 868MHz for use in the EU (CE Approved)
Applications
Communications & Networking, Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Portable Devices, Sensing & Instrumentation
Product Information
- :
- Sensor Node Development Board
- :
- The Things Uno, The Things Gateway
- :
- The Things Network
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €41.285 (€50.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























