You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
535mm x 820mm Light Duty Rubble Sacks, 30 Pack -
SRS30
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- SRS30
- Order Code:
- SI20277
- Also Known As:
- GTIN UPC EAN: 5055893386637
Product Range Selector (Timco - Rubble Sacks)
See all from this product rangeProduct Overview
- Ideal for building waste
- Tough & reusable
- Tear resistant
- Size (mm): 535mm x 820mm
- Volume: 50L
Product Information
- :
- Polyethylene (PE)
- :
- 50l
- :
- 820mm
- :
- 535mm
- :
- -
- :
- 32.28"
- :
- 21.06"
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 30
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €9.6615 (€11.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























