You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Set Screws, Nuts & Washers Set, 199 Piece -
TRAY620
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- TRAY620
- Order Code:
- FN05605
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055893379691
Product Overview
- A selection of zinc plated and clear passivated hex headed set screws with conforming nuts and washers
Contents
Hex Full Nuts: 40x M6, 15x M8, 8x M10, Form A Washers: M6, 20x M8, 20x M10, Set Screws: 20x 6mm x 16mm, 15x 6mm x 25mm, 10x 8mm x 25mm, 4x 8mm x 35mm, 3x 10mm x 40mm, 4x 10mm x 50mm
Product Information
- :
- Screw, Nut & Washer
- :
- -
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.037 (€9.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.